
HPAL1V1040-R30-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-R30-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-R30-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-R30-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-R30-R |
Description | FIXED IND 300NH 35A 1.1 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Molded Inductor 35 A 1.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 96MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,49308 Kč | 2 746,54 Kč |
| 1 000 | 5,17916 Kč | 5 179,16 Kč |
| 1 500 | 5,00411 Kč | 7 506,16 Kč |
| 2 500 | 4,79208 Kč | 11 980,20 Kč |
| 3 500 | 4,65742 Kč | 16 300,97 Kč |
| 5 000 | 4,51890 Kč | 22 594,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

