New at DigiKey
220 nH Shielded Molded Inductor 35 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V1040-R22-R

DigiKey Part Number
283-HPAL1V1040-R22-RTR-ND - Tape & Reel (TR)
283-HPAL1V1040-R22-RCT-ND - Cut Tape (CT)
283-HPAL1V1040-R22-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V1040-R22-R
Description
FIXED IND 220NH 35A 1 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 35 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
60A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
112MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,86600 Kč68,66 Kč
1005,65060 Kč565,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,97526 Kč2 487,63 Kč
1 0004,69095 Kč4 690,95 Kč
1 5004,53235 Kč6 798,53 Kč
2 5004,34020 Kč10 850,50 Kč
3 5004,21826 Kč14 763,91 Kč
5 0004,09280 Kč20 464,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč