New at DigiKey
8.2 µH Shielded Molded Inductor 8 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V1040-8R2-R

DigiKey Part Number
283-HPAL1V1040-8R2-RTR-ND - Tape & Reel (TR)
283-HPAL1V1040-8R2-RCT-ND - Cut Tape (CT)
283-HPAL1V1040-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V1040-8R2-R
Description
FIXED IND 8.2UH 8A 27 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 8 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,61400 Kč66,14 Kč
1005,43220 Kč543,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,49308 Kč2 746,54 Kč
1 0005,17916 Kč5 179,16 Kč
1 5005,00411 Kč7 506,16 Kč
2 5004,79208 Kč11 980,20 Kč
3 5004,65742 Kč16 300,97 Kč
5 0004,51890 Kč22 594,50 Kč
12 5004,18213 Kč52 276,62 Kč
25 0003,94458 Kč98 614,50 Kč
50 0003,77964 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč