New at DigiKey
6.8 µH Shielded Molded Inductor 8.5 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V1040-6R8-R

DigiKey Part Number
283-HPAL1V1040-6R8-RTR-ND - Tape & Reel (TR)
283-HPAL1V1040-6R8-RCT-ND - Cut Tape (CT)
283-HPAL1V1040-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V1040-6R8-R
Description
FIXED IND 6.8UH 8.5A 25 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 8.5 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
25mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,86600 Kč68,66 Kč
1005,65060 Kč565,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,49308 Kč2 746,54 Kč
1 0005,17916 Kč5 179,16 Kč
1 5005,00411 Kč7 506,16 Kč
2 5004,79208 Kč11 980,20 Kč
3 5004,65742 Kč16 300,97 Kč
5 0004,51890 Kč22 594,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč