
HPAL1V1040-4R7-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-4R7-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-4R7-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-4R7-R |
Description | FIXED IND 4.7UH 9A 20 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 100 | 5,43220 Kč | 543,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,49308 Kč | 2 746,54 Kč |
| 1 000 | 5,17916 Kč | 5 179,16 Kč |
| 1 500 | 5,00411 Kč | 7 506,16 Kč |
| 2 500 | 4,79208 Kč | 11 980,20 Kč |
| 3 500 | 4,65742 Kč | 16 300,97 Kč |
| 5 000 | 4,51890 Kč | 22 594,50 Kč |
| 12 500 | 4,18213 Kč | 52 276,62 Kč |
| 25 000 | 3,94458 Kč | 98 614,50 Kč |
| 50 000 | 3,77964 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

