New at DigiKey
Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V0640-R68-R

DigiKey Part Number
283-HPAL1V0640-R68-RTR-ND - Tape & Reel (TR)
283-HPAL1V0640-R68-RCT-ND - Cut Tape (CT)
283-HPAL1V0640-R68-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V0640-R68-R
Description
IND 680NH 19.0A 2 PADS SMT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inductor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,48000 Kč54,80 Kč
1004,51460 Kč451,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,89765 Kč3 897,65 Kč
2 0003,67497 Kč7 349,94 Kč
3 0003,55083 Kč10 652,49 Kč
5 0003,40042 Kč17 002,10 Kč
7 0003,30497 Kč23 134,79 Kč
10 0003,20673 Kč32 067,30 Kč
25 0002,96791 Kč74 197,75 Kč
50 0002,79949 Kč139 974,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč