
HPAL1V0640-100-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V0640-100-RTR-ND - Tape & Reel (TR) 283-HPAL1V0640-100-RCT-ND - Cut Tape (CT) 283-HPAL1V0640-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V0640-100-R |
Description | IND 10.0UH 6.0A 2 PADS SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Inductor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,89765 Kč | 3 897,65 Kč |
| 2 000 | 3,67497 Kč | 7 349,94 Kč |
| 3 000 | 3,55083 Kč | 10 652,49 Kč |
| 5 000 | 3,40042 Kč | 17 002,10 Kč |
| 7 000 | 3,30497 Kč | 23 134,79 Kč |
| 10 000 | 3,20673 Kč | 32 067,30 Kč |
| 25 000 | 2,96791 Kč | 74 197,75 Kč |
| 50 000 | 2,79949 Kč | 139 974,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 4,51460 Kč | 451,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 4,69520 Kč | 469,52 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

