
HPAL1V0630-R15-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V0630-R15-RTR-ND - Tape & Reel (TR) 283-HPAL1V0630-R15-RCT-ND - Cut Tape (CT) 283-HPAL1V0630-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V0630-R15-R |
Description | FIXED IND 150NH 26A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 26 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 4,45160 Kč | 445,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,57148 Kč | 5 357,22 Kč |
| 3 000 | 3,36759 Kč | 10 102,77 Kč |
| 4 500 | 3,25390 Kč | 14 642,55 Kč |
| 7 500 | 3,11616 Kč | 23 371,20 Kč |
| 10 500 | 3,02873 Kč | 31 801,67 Kč |
| 15 000 | 2,93878 Kč | 44 081,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

