New at DigiKey
6.8 µH Shielded Molded Inductor 5 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V0630-6R8-R

DigiKey Part Number
283-HPAL1V0630-6R8-RTR-ND - Tape & Reel (TR)
283-HPAL1V0630-6R8-RCT-ND - Cut Tape (CT)
283-HPAL1V0630-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V0630-6R8-R
Description
FIXED IND 6.8UH 5A 48 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 5 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,20800 Kč52,08 Kč
1004,28150 Kč428,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,95896 Kč5 938,44 Kč
3 0003,73295 Kč11 198,85 Kč
4 5003,60690 Kč16 231,05 Kč
7 5003,45428 Kč25 907,10 Kč
10 5003,35740 Kč35 252,70 Kč
15 0003,25770 Kč48 865,50 Kč
37 5003,01537 Kč113 076,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč