
HPAL1V0630-5R6-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V0630-5R6-RTR-ND - Tape & Reel (TR) 283-HPAL1V0630-5R6-RCT-ND - Cut Tape (CT) 283-HPAL1V0630-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V0630-5R6-R |
Description | FIXED IND 5.6UH 5.5A 42 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 5.5 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 4,93450 Kč | 493,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,95896 Kč | 5 938,44 Kč |
| 3 000 | 3,73295 Kč | 11 198,85 Kč |
| 4 500 | 3,60690 Kč | 16 231,05 Kč |
| 7 500 | 3,45428 Kč | 25 907,10 Kč |
| 10 500 | 3,35740 Kč | 35 252,70 Kč |
| 15 000 | 3,25770 Kč | 48 865,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

