
HPAL1V0630-1R0-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V0630-1R0-RTR-ND - Tape & Reel (TR) 283-HPAL1V0630-1R0-RCT-ND - Cut Tape (CT) 283-HPAL1V0630-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V0630-1R0-R |
Description | FIXED IND 1UH 12A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 4,45790 Kč | 445,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,71861 Kč | 5 577,91 Kč |
| 3 000 | 3,50632 Kč | 10 518,96 Kč |
| 4 500 | 3,38791 Kč | 15 245,60 Kč |
| 7 500 | 3,24455 Kč | 24 334,12 Kč |
| 10 500 | 3,15352 Kč | 33 111,96 Kč |
| 15 000 | 3,05987 Kč | 45 898,05 Kč |
| 37 500 | 2,83222 Kč | 106 208,25 Kč |
| 75 000 | 2,71767 Kč | 203 825,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

