New at DigiKey
Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V0624-R15-R

DigiKey Part Number
283-HPAL1V0624-R15-RTR-ND - Tape & Reel (TR)
283-HPAL1V0624-R15-RCT-ND - Cut Tape (CT)
283-HPAL1V0624-R15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V0624-R15-R
Description
IND 0.15UH 40A 2 PADS SMT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inductor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,01900 Kč50,19 Kč
1004,12610 Kč412,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,44143 Kč5 162,15 Kč
3 0003,24489 Kč9 734,67 Kč
4 5003,13528 Kč14 108,76 Kč
7 5003,00260 Kč22 519,50 Kč
10 5002,91832 Kč30 642,36 Kč
15 0002,83165 Kč42 474,75 Kč
37 5002,62092 Kč98 284,50 Kč
75 0002,49351 Kč187 013,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč