New at DigiKey
Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V0624-6R8-R

DigiKey Part Number
283-HPAL1V0624-6R8-RTR-ND - Tape & Reel (TR)
283-HPAL1V0624-6R8-RCT-ND - Cut Tape (CT)
283-HPAL1V0624-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V0624-6R8-R
Description
IND 6.8UH 6.0A 2 PADS SMT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inductor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,01900 Kč50,19 Kč
1004,12610 Kč412,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,44143 Kč5 162,15 Kč
3 0003,24489 Kč9 734,67 Kč
4 5003,13528 Kč14 108,76 Kč
7 5003,00260 Kč22 519,50 Kč
10 5002,91832 Kč30 642,36 Kč
15 0002,83165 Kč42 474,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč