New at DigiKey
Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V0624-4R7-R

DigiKey Part Number
283-HPAL1V0624-4R7-RTR-ND - Tape & Reel (TR)
283-HPAL1V0624-4R7-RCT-ND - Cut Tape (CT)
283-HPAL1V0624-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V0624-4R7-R
Description
IND 4.7UH 6.5A 2 PADS SMT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inductor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,20800 Kč52,08 Kč
1004,28990 Kč428,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,79798 Kč5 696,97 Kč
3 0003,58121 Kč10 743,63 Kč
4 5003,46028 Kč15 571,26 Kč
7 5003,31388 Kč24 854,10 Kč
10 5003,22089 Kč33 819,35 Kč
15 0003,12527 Kč46 879,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč