


HFW1V2815H220K | |
|---|---|
DigiKey Part Number | 283-HFW1V2815H220KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW1V2815H220K |
Description | FIXED IND 22UH 30A 2.05 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.605" (15.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 57,63338 Kč | 13 832,01 Kč |
| Unit Price without VAT: | 57,63338 Kč |
|---|---|
| Unit Price with VAT: | 69,73639 Kč |

