10 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing
High Current Flat Wire Inductors – HFW Series

HFW1V2815H100K

DigiKey Part Number
283-HFW1V2815H100KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW1V2815H100K
Description
FIXED IND 10UH 30A 2.05 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
21.5A
Shielding
Unshielded
DC Resistance (DCR)
2.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.605" (15.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24057,63338 Kč13 832,01 Kč
Unit Price without VAT:57,63338 Kč
Unit Price with VAT:69,73639 Kč