15 µH Unshielded Wirewound Inductor 22 A 3.9mOhm Max 3-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Wirewound Inductor 22 A 3.9mOhm Max 3-SMD, J-Lead
High Current Flat Wire Inductors – HFW Series

HFW1V2213H150K

DigiKey Part Number
283-HFW1V2213H150KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW1V2213H150K
Description
FIXED IND 15UH 22A 3.9 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 22 A 3.9mOhm Max 3-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
15.3A
Shielding
Unshielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, J-Lead
Supplier Device Package
3-SMD
Size / Dimension
-
Height - Seated (Max)
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
32059,55884 Kč19 058,83 Kč
Unit Price without VAT:59,55884 Kč
Unit Price with VAT:72,06620 Kč