


HFW1V2211H8R2K | |
|---|---|
DigiKey Part Number | 283-HFW1V2211H8R2KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW1V2211H8R2K |
Description | FIXED IND 8.2UH 24A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 24 A 3.4mOhm Max 3-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | - | |
Height - Seated (Max) | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 58,96881 Kč | 21 228,77 Kč |
| Unit Price without VAT: | 58,96881 Kč |
|---|---|
| Unit Price with VAT: | 71,35226 Kč |

