480 nH Unshielded Drum Core, Wirewound Inductor 32 A 1.7mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCV1707R1-R48-R

DigiKey Part Number
283-HCV1707R1-R48-RTR-ND - Tape & Reel (TR)
283-HCV1707R1-R48-RCT-ND - Cut Tape (CT)
283-HCV1707R1-R48-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCV1707R1-R48-R
Description
FIXED IND 480NH 32A 1.7 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
480 nH Unshielded Drum Core, Wirewound Inductor 32 A 1.7mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
HCV1707R1-R48-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
47A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.7mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard, 3 Lead
Inductance
Supplier Device Package
3-SMD
Tolerance
±10%
Size / Dimension
0.681" L x 0.551" W (17.30mm x 14.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.272" (6.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,96000 Kč175,96 Kč
10144,61300 Kč1 446,13 Kč
100122,40360 Kč12 240,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350108,04551 Kč37 815,93 Kč
700101,91410 Kč71 339,87 Kč
1 050100,00288 Kč105 003,02 Kč
Manufacturers Standard Package
Unit Price without VAT:175,96000 Kč
Unit Price with VAT:212,91160 Kč