


HCV1206-R48-R | |
|---|---|
DigiKey Part Number | 283-4585-2-ND - Tape & Reel (TR) 283-4585-1-ND - Cut Tape (CT) 283-4585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCV1206-R48-R |
Description | FIXED IND 480NH 16A 3.15 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 480 nH Unshielded Drum Core, Wirewound Inductor 16 A 3.15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.386" W (12.20mm x 9.80mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 72,40100 Kč | 724,01 Kč |
| 100 | 59,55450 Kč | 5 955,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 63,42275 Kč | 34 882,51 Kč |
| 1 100 | 59,82139 Kč | 65 803,53 Kč |
| 1 650 | 57,81373 Kč | 95 392,65 Kč |
| 2 750 | 57,74450 Kč | 158 797,38 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

