22 µH Shielded Inductor 2.3 A 149mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Inductor 2.3 A 149mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA0703-220-R

DigiKey Part Number
283-5247-2-ND - Tape & Reel (TR)
283-5247-1-ND - Cut Tape (CT)
283-5247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0703-220-R
Description
FIXED IND 22UH 2.3A 149 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 2.3 A 149mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
149mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 449 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1046,55300 Kč465,53 Kč
2543,07120 Kč1 076,78 Kč
5040,61020 Kč2 030,51 Kč
10038,28990 Kč3 828,99 Kč
25035,42784 Kč8 856,96 Kč
50034,37582 Kč17 187,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50030,44738 Kč45 671,07 Kč
3 00028,71910 Kč86 157,30 Kč
4 50028,08482 Kč126 381,69 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč

Other Suppliers on DigiKey

2 449In Stock
Ships from WEC