
HCM1A4020V3-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-4R7-R |
Description | FIXED IND 4.7UH 2.5A 118 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.5 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 118mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,46888 Kč | 867,22 Kč |
| 500 | 3,27022 Kč | 1 635,11 Kč |
| 1 000 | 3,08335 Kč | 3 083,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80890 Kč | 8 426,70 Kč |
| 6 000 | 2,64865 Kč | 15 891,90 Kč |
| 9 000 | 2,55928 Kč | 23 033,52 Kč |
| 15 000 | 2,45107 Kč | 36 766,05 Kč |
| 21 000 | 2,38236 Kč | 50 029,56 Kč |
| 30 000 | 2,31168 Kč | 69 350,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

