2.2 µH Shielded Inductor 4.6 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 4.6 A 48mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A4020V2-2R2-R

DigiKey Part Number
283-HCM1A4020V2-2R2-RTR-ND - Tape & Reel (TR)
283-HCM1A4020V2-2R2-RCT-ND - Cut Tape (CT)
283-HCM1A4020V2-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A4020V2-2R2-R
Description
FIXED IND 2.2UH 4.6A 48 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 4.6 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1017,55400 Kč175,54 Kč
2516,23560 Kč405,89 Kč
5015,30760 Kč765,38 Kč
10014,42980 Kč1 442,98 Kč
25013,35052 Kč3 337,63 Kč
50012,58788 Kč6 293,94 Kč
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč