


HCM1A1707V2-8R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-8R2-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-8R2-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-8R2-R |
Description | FIXED IND 8.2UH 12.5A 8.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 12.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.7mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 20A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 54,70000 Kč | 547,00 Kč |
| 25 | 50,61360 Kč | 1 265,34 Kč |
| 50 | 47,71580 Kč | 2 385,79 Kč |
| 100 | 44,99240 Kč | 4 499,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,90185 Kč | 10 780,37 Kč |
| 400 | 50,83195 Kč | 20 332,78 Kč |
| 600 | 49,11957 Kč | 29 471,74 Kč |
| 1 000 | 47,04644 Kč | 47 046,44 Kč |
| 1 400 | 45,73079 Kč | 64 023,11 Kč |
| 2 000 | 44,37718 Kč | 88 754,36 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

