

HCM1A1707V2-8R2-R | |
---|---|
DigiKey Part Number | 283-HCM1A1707V2-8R2-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-8R2-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-8R2-R |
Description | FIXED IND 8.2UH 12.5A 8.7MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 12.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,91000 Kč | 62,91 Kč |
10 | 51,67900 Kč | 516,79 Kč |
25 | 47,81720 Kč | 1 195,43 Kč |
50 | 45,08020 Kč | 2 254,01 Kč |
100 | 42,50780 Kč | 4 250,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 51,44905 Kč | 10 289,81 Kč |
400 | 48,51775 Kč | 19 407,10 Kč |
600 | 46,88347 Kč | 28 130,08 Kč |
1 000 | 44,90448 Kč | 44 904,48 Kč |
1 400 | 43,64837 Kč | 61 107,72 Kč |
2 000 | 42,35625 Kč | 84 712,50 Kč |
5 000 | 41,66000 Kč | 208 300,00 Kč |
Unit Price without VAT: | 62,91000 Kč |
---|---|
Unit Price with VAT: | 76,12110 Kč |