47 µH Shielded Inductor 5.5 A 46mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Inductor 5.5 A 46mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A1707V2-470-R

DigiKey Part Number
283-HCM1A1707V2-470-RTR-ND - Tape & Reel (TR)
283-HCM1A1707V2-470-RCT-ND - Cut Tape (CT)
283-HCM1A1707V2-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1707V2-470-R
Description
FIXED IND 47UH 5.5A 46 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 5.5 A 46mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1063,43500 Kč634,35 Kč
2558,67680 Kč1 466,92 Kč
5055,32140 Kč2 766,07 Kč
10052,16320 Kč5 216,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20049,18780 Kč9 837,56 Kč
40046,38563 Kč18 554,25 Kč
60044,82268 Kč26 893,61 Kč
1 00042,93020 Kč42 930,20 Kč
1 40041,72903 Kč58 420,64 Kč
2 00040,49360 Kč80 987,20 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč