


HCM1A1707V2-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-330-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-330-R |
Description | FIXED IND 33UH 6.2A 37 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 6.2 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 52,24300 Kč | 522,43 Kč |
| 25 | 48,32880 Kč | 1 208,22 Kč |
| 50 | 45,56560 Kč | 2 278,28 Kč |
| 100 | 42,96190 Kč | 4 296,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,90185 Kč | 10 780,37 Kč |
| 400 | 50,83195 Kč | 20 332,78 Kč |
| 600 | 49,11957 Kč | 29 471,74 Kč |
| 1 000 | 47,04644 Kč | 47 046,44 Kč |
| 1 400 | 45,73079 Kč | 64 023,11 Kč |
| 2 000 | 44,37718 Kč | 88 754,36 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

