


HCM1A1707-4R7-R | |
|---|---|
DigiKey Part Number | 283-4769-2-ND - Tape & Reel (TR) 283-4769-1-ND - Cut Tape (CT) 283-4769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-4R7-R |
Description | FIXED IND 4.7UH 18A 4.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 18 A 4.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.72mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 10 | 124,98700 Kč | 1 249,87 Kč |
| 25 | 115,63120 Kč | 2 890,78 Kč |
| 50 | 109,03260 Kč | 5 451,63 Kč |
| 100 | 103,06580 Kč | 10 306,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 96,95930 Kč | 19 391,86 Kč |
| 400 | 91,44563 Kč | 36 578,25 Kč |
| 600 | 88,37102 Kč | 53 022,61 Kč |
| 1 000 | 84,64935 Kč | 84 649,35 Kč |
| 1 400 | 84,20408 Kč | 117 885,71 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |

