New at DigiKey
3.3 µH Shielded Molded Inductor 16.5 A 4.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1307V3-3R3-R

DigiKey Part Number
283-HCM1A1307V3-3R3-RTR-ND - Tape & Reel (TR)
283-HCM1A1307V3-3R3-RCT-ND - Cut Tape (CT)
283-HCM1A1307V3-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1307V3-3R3-R
Description
FIXED IND 3.3UH 16.5A 4.1 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 16.5 A 4.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
4.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
107,76900 Kč77,69 Kč
257,18960 Kč179,74 Kč
506,77820 Kč338,91 Kč
1006,38970 Kč638,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,18344 Kč4 545,86 Kč
50017,14528 Kč8 572,64 Kč
75016,56631 Kč12 424,73 Kč
1 25015,86542 Kč19 831,78 Kč
1 75015,42033 Kč26 985,58 Kč
2 50014,96259 Kč37 406,47 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč