
HCM1A1307V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-1R0-R |
Description | FIXED IND 1UH 28A 1.75 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 28 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.75mOhm Max |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 34A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,10680 Kč | 552,67 Kč |
| 50 | 20,84680 Kč | 1 042,34 Kč |
| 100 | 19,65410 Kč | 1 965,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,18344 Kč | 4 545,86 Kč |
| 500 | 17,14528 Kč | 8 572,64 Kč |
| 750 | 16,56631 Kč | 12 424,73 Kč |
| 1 250 | 15,86542 Kč | 19 831,78 Kč |
| 1 750 | 15,42033 Kč | 26 985,58 Kč |
| 2 500 | 14,96259 Kč | 37 406,47 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

