6.8 µH Shielded Inductor 10 A 11.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1307V2-6R8-R

DigiKey Part Number
283-HCM1A1307V2-6R8-RTR-ND - Tape & Reel (TR)
283-HCM1A1307V2-6R8-RCT-ND - Cut Tape (CT)
283-HCM1A1307V2-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1307V2-6R8-R
Description
FIXED IND 6.8UH 10A 11.5 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 10 A 11.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
11.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,68240 Kč5 920,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,68240 Kč
Unit Price with VAT:28,65570 Kč