
HCM1A1307V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V2-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V2-6R8-RCT-ND - Cut Tape (CT) 283-HCM1A1307V2-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V2-6R8-R |
Description | FIXED IND 6.8UH 10A 11.5 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 10 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,68240 Kč | 5 920,60 Kč |
| Unit Price without VAT: | 23,68240 Kč |
|---|---|
| Unit Price with VAT: | 28,65570 Kč |

