22 µH Shielded Inductor 6 A 33.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Inductor 6 A 33.1mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A1307V2-220-R

DigiKey Part Number
283-HCM1A1307V2-220-RTR-ND - Tape & Reel (TR)
283-HCM1A1307V2-220-RCT-ND - Cut Tape (CT)
283-HCM1A1307V2-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1307V2-220-R
Description
FIXED IND 22UH 6A 33.1 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Inductor 6 A 33.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
33.1mOhm Max
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current - Saturation (Isat)
8A
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1307V3-220-REaton - Electronics Division105283-HCM1A1307V3-220-RCT-ND14,49000 KčMFR Recommended
In-Stock: 46
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1031,11900 Kč311,19 Kč
2528,78400 Kč719,60 Kč
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč