10 µH Shielded Inductor 8.3 A 17.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 8.3 A 17.2mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A1307V2-100-R

DigiKey Part Number
283-HCM1A1307V2-100-RTR-ND - Tape & Reel (TR)
283-HCM1A1307V2-100-RCT-ND - Cut Tape (CT)
283-HCM1A1307V2-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1307V2-100-R
Description
FIXED IND 10UH 8.3A 17.2 MOHM
Customer Reference
Detailed Description
10 µH Shielded Inductor 8.3 A 17.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17.2mOhm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current - Saturation (Isat)
13.5A
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1307V3-100-REaton - Electronics Division218283-HCM1A1307V3-100-RCT-ND9,38000 KčMFR Recommended
In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,54024 Kč6 135,06 Kč
50023,14084 Kč11 570,42 Kč
Manufacturers Standard Package
Unit Price without VAT:24,54024 Kč
Unit Price with VAT:29,69369 Kč