New at DigiKey
HCM1A0703V3-R10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305V3-R33-R

DigiKey Part Number
283-HCM1A1305V3-R33-RTR-ND - Tape & Reel (TR)
283-HCM1A1305V3-R33-RCT-ND - Cut Tape (CT)
283-HCM1A1305V3-R33-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305V3-R33-R
Description
IND MP 0.33UH 50A 2 PAD SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 46 A 0.69mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
0.69mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,97000 Kč24,97 Kč
1020,45200 Kč204,52 Kč
2518,92520 Kč473,13 Kč
5017,83900 Kč891,95 Kč
10016,81960 Kč1 681,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,33852 Kč4 084,63 Kč
50015,40602 Kč7 703,01 Kč
75014,88544 Kč11 164,08 Kč
1 25014,25561 Kč17 819,51 Kč
1 75013,85561 Kč24 247,32 Kč
2 50013,44409 Kč33 610,22 Kč
6 25012,44365 Kč77 772,81 Kč
12 50011,89844 Kč148 730,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,97000 Kč
Unit Price with VAT:30,21370 Kč