
HCM1A1305V3-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-330-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-330-R |
Description | FIXED IND 33UH 4.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4.5 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 58mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 50 | 4,94300 Kč | 247,15 Kč |
| 100 | 4,65950 Kč | 465,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,30964 Kč | 1 077,41 Kč |
| 500 | 4,06312 Kč | 2 031,56 Kč |
| 750 | 3,92551 Kč | 2 944,13 Kč |
| 1 250 | 3,75881 Kč | 4 698,51 Kč |
| 1 750 | 3,65305 Kč | 6 392,84 Kč |
| 2 500 | 3,54421 Kč | 8 860,52 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

