
HCM1A1305V3-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-150-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-150-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-150-R |
Description | FIXED IND 15UH 6.5A 27.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.5 A 27.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27.1mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 9.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,77680 Kč | 244,42 Kč |
| 50 | 9,21820 Kč | 460,91 Kč |
| 100 | 8,69320 Kč | 869,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,08816 Kč | 4 272,04 Kč |
| 500 | 16,11302 Kč | 8 056,51 Kč |
| 750 | 15,56876 Kč | 11 676,57 Kč |
| 1 250 | 14,90975 Kč | 18 637,19 Kč |
| 1 750 | 14,49150 Kč | 25 360,12 Kč |
| 2 500 | 14,06127 Kč | 35 153,18 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

