6.8 µH Shielded Inductor 9.5 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 9.5 A 14mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A1305V2-6R8-R

DigiKey Part Number
283-HCM1A1305V2-6R8-RTR-ND - Tape & Reel (TR)
283-HCM1A1305V2-6R8-RCT-ND - Cut Tape (CT)
283-HCM1A1305V2-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305V2-6R8-R
Description
FIXED IND 6.8UH 9.5A 14 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 9.5 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14mOhm Max
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current - Saturation (Isat)
15A
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1305V3-6R8-REaton - Electronics Division0283-HCM1A1305V3-6R8-RTR-ND16,16384 KčMFR Recommended
In-Stock: 96
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes