


HCM1A1305V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V2-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V2-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A1305V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V2-1R0-R |
Description | FIXED IND 1UH 24A 2.05 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 24 A 2.05mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.05mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 35A | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1305V3-1R0-R | Eaton - Electronics Division | 0 | 283-HCM1A1305V3-1R0-RTR-ND | 16,48932 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 29,73300 Kč | 297,33 Kč |
| 25 | 27,50720 Kč | 687,68 Kč |
| 50 | 25,93260 Kč | 1 296,63 Kč |
| 100 | 24,44800 Kč | 2 444,80 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

