


HCM1A1105V2-470-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-470-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-470-RCT-ND - Cut Tape (CT) 283-HCM1A1105V2-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-470-R |
Description | FIXED IND 47UH 3A 117 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 117mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 25 | 25,78560 Kč | 644,64 Kč |
| 50 | 24,31140 Kč | 1 215,57 Kč |
| 100 | 22,91930 Kč | 2 291,93 Kč |
| 250 | 21,20548 Kč | 5 301,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,99514 Kč | 9 997,57 Kč |
| 1 000 | 18,85578 Kč | 18 855,78 Kč |
| 1 500 | 18,22011 Kč | 27 330,16 Kč |
| 2 500 | 17,45068 Kč | 43 626,70 Kč |
| 3 500 | 16,96225 Kč | 59 367,88 Kč |
| 5 000 | 16,45979 Kč | 82 298,95 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

