


HCM1A1105V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1105V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-100-RCT-ND - Cut Tape (CT) 283-HCM1A1105V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-100-R |
Description | FIXED IND 10UH 6.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6.2 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 25 | 26,42400 Kč | 660,60 Kč |
| 50 | 24,90780 Kč | 1 245,39 Kč |
| 100 | 23,48630 Kč | 2 348,63 Kč |
| 250 | 21,72872 Kč | 5 432,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,62458 Kč | 10 812,29 Kč |
| 1 000 | 20,39242 Kč | 20 392,42 Kč |
| 1 500 | 19,70508 Kč | 29 557,62 Kč |
| 2 500 | 18,87317 Kč | 47 182,92 Kč |
| 3 500 | 18,34499 Kč | 64 207,46 Kč |
| 5 000 | 17,80177 Kč | 89 008,85 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

