
HCM1A1104V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-3R3-R |
Description | FIXED IND 3.3UH 8.2A 11.4 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.2 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.4mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 11.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,55300 Kč | 105,53 Kč |
| 25 | 9,75200 Kč | 243,80 Kč |
| 50 | 9,19720 Kč | 459,86 Kč |
| 100 | 8,67170 Kč | 867,17 Kč |
| 250 | 8,02184 Kč | 2 005,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,94686 Kč | 5 973,43 Kč |
| 1 000 | 11,26510 Kč | 11 265,10 Kč |
| 1 500 | 10,88490 Kč | 16 327,35 Kč |
| 2 500 | 10,42450 Kč | 26 061,25 Kč |
| 3 500 | 10,13226 Kč | 35 462,91 Kč |
| 5 000 | 9,83166 Kč | 49 158,30 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

