
HCM1A1104V2-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V2-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V2-330-RCT-ND - Cut Tape (CT) 283-HCM1A1104V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V2-330-R |
Description | FIXED IND 33UH 3.3A 102 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.3 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 102mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 4.6A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104V3-330-R | Eaton - Electronics Division | 780 | 283-HCM1A1104V3-330-RCT-ND | 6,93000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 22,29160 Kč | 557,29 Kč |
| 50 | 21,01900 Kč | 1 050,95 Kč |
| 100 | 19,81790 Kč | 1 981,79 Kč |
| 250 | 18,33460 Kč | 4 583,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,28850 Kč | 8 644,25 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

