
HCM1A0703V3-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-4R7-R |
Description | FIXED IND 4.7UH 4A 46.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4 A 46.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46.5mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 6.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 50 | 13,95520 Kč | 697,76 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| 250 | 12,17128 Kč | 3 042,82 Kč |
| 500 | 11,47666 Kč | 5 738,33 Kč |
| 1 000 | 10,82153 Kč | 10 821,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,20482 Kč | 20 409,64 Kč |
| 4 000 | 9,62407 Kč | 38 496,28 Kč |
| 6 000 | 9,30019 Kč | 55 801,14 Kč |
| 10 000 | 8,90807 Kč | 89 080,70 Kč |
| 14 000 | 8,65913 Kč | 121 227,82 Kč |
| 20 000 | 8,57007 Kč | 171 401,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

