
HCM1A0703V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-220-R |
Description | FIXED IND 22UH 2A 149 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2 A 149mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 149mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 50 | 4,78340 Kč | 239,17 Kč |
| 100 | 4,50830 Kč | 450,83 Kč |
| 250 | 4,17104 Kč | 1 042,76 Kč |
| 500 | 3,93250 Kč | 1 966,25 Kč |
| 1 000 | 3,70762 Kč | 3 707,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,38729 Kč | 20 774,58 Kč |
| 4 000 | 9,79615 Kč | 39 184,60 Kč |
| 6 000 | 9,46649 Kč | 56 798,94 Kč |
| 10 000 | 9,06738 Kč | 90 673,80 Kč |
| 14 000 | 8,81405 Kč | 123 396,70 Kč |
| 20 000 | 8,74042 Kč | 174 808,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

