
HCM1A0703V2-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-R47-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-R47-R |
Description | FIXED IND 470NH 13A 4.14 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 13 A 4.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.14mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 17A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-R47-R | Eaton - Electronics Division | 0 | 283-HCM1A0703V3-R47-RTR-ND | 10,02151 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 25 | 16,16000 Kč | 404,00 Kč |
| 50 | 15,23620 Kč | 761,81 Kč |
| 100 | 14,36470 Kč | 1 436,47 Kč |
| 250 | 13,29004 Kč | 3 322,51 Kč |
| 500 | 12,53076 Kč | 6 265,38 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

