


HCM1A0703V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-100-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-100-R |
Description | FIXED IND 10UH 3.3A 75 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.3 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,68880 Kč | 442,22 Kč |
| 50 | 16,67660 Kč | 833,83 Kč |
| 100 | 15,72330 Kč | 1 572,33 Kč |
| 250 | 14,54572 Kč | 3 636,43 Kč |
| 500 | 13,71548 Kč | 6 857,74 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

