New at DigiKey
3.3 µH Shielded Molded Inductor 4.7 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0503V3-3R3-R

DigiKey Part Number
283-HCM1A0503V3-3R3-RTR-ND - Tape & Reel (TR)
283-HCM1A0503V3-3R3-RCT-ND - Cut Tape (CT)
283-HCM1A0503V3-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503V3-3R3-R
Description
FIXED IND 3.3UH 4.7A 38 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 4.7 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
38mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
6.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,73400 Kč47,34 Kč
254,37960 Kč109,49 Kč
504,12520 Kč206,26 Kč
1003,88960 Kč388,96 Kč
2503,59884 Kč899,71 Kč
5003,39278 Kč1 696,39 Kč
1 0003,19861 Kč3 198,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,01592 Kč6 031,84 Kč
4 0002,84375 Kč11 375,00 Kč
6 0002,74775 Kč16 486,50 Kč
10 0002,63148 Kč26 314,80 Kč
14 0002,55766 Kč35 807,24 Kč
20 0002,48172 Kč49 634,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč