


HCM1A0503V2-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-R47-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-R47-R |
Description | FIXED IND 470NH 11A 6.1 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 11 A 6.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.1mOhm Max |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-R47-R | Eaton - Electronics Division | 2 000 | 283-HCM1A0503V3-R47-RCT-ND | 0,35000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 17,16800 Kč | 429,20 Kč |
| 50 | 16,18520 Kč | 809,26 Kč |
| 100 | 15,25920 Kč | 1 525,92 Kč |
| 250 | 14,11736 Kč | 3 529,34 Kč |
| 500 | 13,31148 Kč | 6 655,74 Kč |
| 1 000 | 12,55218 Kč | 12 552,18 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

