HCM1A0503V2-4R7-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 1 918
Unit Price: 18,69000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 750
Unit Price: 21,21000 Kč
Datasheet
4.7 µH Shielded Inductor 4.1 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 4.1 A 47mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A0503V2-4R7-R

DigiKey Part Number
283-HCM1A0503V2-4R7-RTR-ND - Tape & Reel (TR)
283-HCM1A0503V2-4R7-RCT-ND - Cut Tape (CT)
283-HCM1A0503V2-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503V2-4R7-R
Description
FIXED IND 4.7UH 4.1A 47 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 4.1 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
47mOhm Max
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Current - Saturation (Isat)
6A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0503V3-4R7-REaton - Electronics Division1 918283-HCM1A0503V3-4R7-RCT-ND18,69000 KčMFR Recommended
SRP5030WA-4R7MBourns Inc.1 750118-SRP5030WA-4R7MCT-ND21,21000 KčSimilar
Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC